
GPT-020F-25MMX50M | |
|---|---|
DigiKey Part Number | 19-GPT-020F-25MMX50M-ND |
Manufacturer | |
Manufacturer Product Number | GPT-020F-25MMX50M |
Description | TAPE DBL COATED/SIDED 0.98"X55YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive 0.98" (25.00mm) X 165' (50.2m) 55 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester | |
Thickness | 0.0080" (8.0 mils, 0.202mm) | |
Thickness - Adhesive | 0.0037" (3.7 mils, 0.095mm) | |
Thickness - Backing, Carrier | 0.0042" (4.2 mils, 0.107mm) | |
Width | 0.98" (25.00mm) | |
Length | 165' (50.2m) 55 yds | |
Color | - | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 77°F (16°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,32000 € | 24,32 € |
| 10 | 18,62400 € | 186,24 € |
| 25 | 16,84800 € | 421,20 € |
| 50 | 15,65740 € | 782,87 € |
| 100 | 14,58440 € | 1.458,44 € |
| 250 | 13,32632 € | 3.331,58 € |
| 500 | 12,48308 € | 6.241,54 € |
| Unit Price without VAT: | 24,32000 € |
|---|---|
| Unit Price with VAT: | 28,94080 € |





