
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 4.000" (101.60mm) | |
Inner Diameter - Recovered | 2.000" (50.80mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

