
FP301-3/8-6"-BLACK-10-10 PC PKS | |
|---|---|
DigiKey Part Number | 3M161457-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/8-6"-BLACK-10-10 PC PKS |
Description | HEATSHRINK FP301 3/8-6" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,38000 € | 73,80 € |
| 20 | 6,78800 € | 135,76 € |
| 30 | 6,46367 € | 193,91 € |
| 50 | 6,07720 € | 303,86 € |
| 70 | 5,83529 € | 408,47 € |
| 100 | 5,58940 € | 558,94 € |
| 250 | 5,57500 € | 1.393,75 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |



