
FP301-3/32-100'-BLACK-SPOOL | |
|---|---|
DigiKey Part Number | 19-FP301-3/32-100'-BLACK-SPOOL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/32-100'-BLACK-SPOOL |
Description | HTSHRK FP301 3/32-100' BLK FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 100.0' (30.5m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 5 | 1,26000 € | 6,30 € |
| 10 | 1,15900 € | 11,59 € |
| 20 | 1,06650 € | 21,33 € |
| 50 | 0,95440 € | 47,72 € |
| 100 | 0,87780 € | 87,78 € |
| 250 | 0,78588 € | 196,47 € |
| 500 | 0,73004 € | 365,02 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |






