FP-301VW-3/16-BLACK-4'-BU is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 478
Unit Price: 3,90000 €
Datasheet

Parametric Equivalent


3M
In Stock: 2.077
Unit Price: 3,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 25
Unit Price: 4,43000 €
Datasheet

Parametric Equivalent


3M
In Stock: 64
Unit Price: 3,97000 €
Datasheet

Parametric Equivalent


3M
In Stock: 716
Unit Price: 3,28000 €
Datasheet

Parametric Equivalent


3M
In Stock: 13
Unit Price: 3,28000 €
Datasheet

Parametric Equivalent


3M
In Stock: 148
Unit Price: 3,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 250
Unit Price: 1,68732 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1,53984 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,31715 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,26740 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,31715 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,49200 €
Datasheet
30x-BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301VW-3/16-BLACK-4'-BU

DigiKey Part Number
3M161476-ND
Manufacturer
Manufacturer Product Number
FP-301VW-3/16-BLACK-4'-BU
Description
HEATSHRINK 3/16" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Length
HEATSHRINK 3/16" X 4' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 3/16" X 0.5' BLACK
In-Stock: 0
Unit Price: 9,87600 €
HEATSHRINK 3/16" X 250' BLACK
In-Stock: 22
Unit Price: 135,57000 €