FP-301-VW-3/32-48-BLACK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 0,35405 €
Datasheet

Similar


Panduit Corp
In Stock: 8
Unit Price: 2,74000 €
Datasheet
FP-301-VW-3/32-48-BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-VW-3/32-48-BLACK

DigiKey Part Number
FP-301-VW-3/32-48-BLACK-ND
Manufacturer
Manufacturer Product Number
FP-301-VW-3/32-48-BLACK
Description
HEATSHRINK 0.093" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Length
HEATSHRINK 0.093" X 0.5' BLACK
In-Stock: 0
Unit Price: 9,87600 €
HEATSHRINK 0.093" X 4' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 0.093" BLACK
In-Stock: 0
Unit Price: 0,35405 €