FP-301-VW-1-4-BLACK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qualtek
In Stock: 757
Unit Price: 3,85000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-VW-1-4-BLACK

DigiKey Part Number
FP-301-VW-1-4-BLACK-ND
Manufacturer
Manufacturer Product Number
FP-301-VW-1-4-BLACK
Description
HEAT SHRINK FPVW 1 TO 4 BK 6 IN
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
-
Inner Diameter - Recovered
-
Recovered Wall Thickness
-
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 1" X 4' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1" X 0.5' BLACK
In-Stock: 0
Unit Price: 9,87600 €
HEATSHRINK 1" BLACK
In-Stock: 1294
Unit Price: 2,74000 €
HEAT SHRINK FPVW 1 BLACK 50'
In-Stock: 0
Unit Price:
HEAT SHRINK FPVW 1 BLACK 25'
In-Stock: 0
Unit Price: