Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.000" (25.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-2-48"-BLACK-24 PCS | 3M | 195 | 3M161379-ND | 18,93000 € | Parametric Equivalent |
| 0192670345 | Molex | 0 | 0192670345-ND | 2,34710 € | Parametric Equivalent |
| 309-65211 | HellermannTyton | 0 | 309-65211-ND | 10,02667 € | Parametric Equivalent |
| B2 2 BLACK 4FT | Sumitomo Electric Interconnect Products, Inc. | 0 | 2786-B22BLACK4FT-ND | 1,56930 € | Parametric Equivalent |
| F2212IN BK105 | Alpha Wire | 207 | F2212INBK105-ND | 29,74000 € | Parametric Equivalent |









