Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Yellow 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1" YL 100'

DigiKey Part Number
FP100Y-2R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1" YL 100'
Description
HEATSHRK FP301 1"X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Yellow 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.167' (50.80mm, 2.00")
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,18000 €9,00 €
1000,16560 €16,56 €
1500,15760 €23,64 €
2500,14820 €37,05 €
3500,14229 €49,80 €
5000,13628 €68,14 €
1.2500,12202 €152,53 €
2.5000,11252 €281,30 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €
Alternate Color
HEATSHRK FP301 1"X2" 50=50PC
In-Stock: 0
Unit Price: 0,18000 €
HEATSHRK FP301 1"X2" 50=50PC
In-Stock: 0
Unit Price: 0,18000 €
HEATSHRK FP301 1"X2" 50=50PC
In-Stock: 400
Unit Price: 0,18000 €
HEATSHRK FP301 1"X2" 50=50PC
In-Stock: 0
Unit Price: 0,18000 €
HEATSHRK FP301 1"X2" 50=50PC
In-Stock: 0
Unit Price: 0,22700 €
Alternate Length
HEATSHRK FP301 1"X1.5" 50=50PC
In-Stock: 0
Unit Price: 0,14320 €
HEATSHRK FP301 1"X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,06660 €
HEATSHRK FP301 1"X.75" 50=50PC
In-Stock: 0
Unit Price: 0,08640 €
HEATSHRK FP301 1"X1" 50=50PC
In-Stock: 0
Unit Price: 0,10560 €
HEATSHRK FP301 1"X3" 50=50PC
In-Stock: 0
Unit Price: 0,25140 €