FP-301-1-BLACK-4'-BULK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 46
Unit Price: 6,53000 €
Datasheet

Parametric Equivalent


3M
In Stock: 16
Unit Price: 9,45000 €
Datasheet

Parametric Equivalent


3M
In Stock: 5
Unit Price: 8,83600 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 6,53000 €
Datasheet

Parametric Equivalent


3M
In Stock: 76
Unit Price: 6,53000 €
Datasheet

Parametric Equivalent


3M
In Stock: 15
Unit Price: 9,45000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 8,83600 €
Datasheet

Parametric Equivalent


3M
In Stock: 35
Unit Price: 6,53000 €
Datasheet

Parametric Equivalent


3M
In Stock: 123
Unit Price: 6,53000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 3,59127 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 4,44917 €
Datasheet
FP-301-1-BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1-BLACK-4'-BULK

DigiKey Part Number
FP-301-1-BLACK-4'-BULK-ND
Manufacturer
Manufacturer Product Number
FP-301-1-BLACK-4'-BULK
Description
HEATSHRINK FP301 1-48" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK FP301 1-48" BLUE
In-Stock: 0
Unit Price: 0,65458 €
HEATSHRINK FP301 1-48" CLEAR
In-Stock: 0
Unit Price: 0,71188 €
HEATSHRINK FP301 1-48" GREEN
In-Stock: 0
Unit Price: 0,65458 €
HEATSHRINK FP301 1-48" WHITE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1-48" YELLOW
In-Stock: 0
Unit Price: 0,60214 €