Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/2" YL 200'

DigiKey Part Number
FP012Y-3R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/2" YL 200'
Description
HEATSHRK FP301 1/2"X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.250' (76.20mm, 3.00")
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,14240 €7,12 €
1000,13080 €13,08 €
1500,12453 €18,68 €
2500,11712 €29,28 €
3500,11246 €39,36 €
5000,10772 €53,86 €
1.2500,09643 €120,54 €
2.5000,08869 €221,73 €
5.0000,08678 €433,90 €
Manufacturers Standard Package
Unit Price without VAT:0,14240 €
Unit Price with VAT:0,16946 €
Alternate Color
HEATSHRK FP301 1/2"X3" 50=50PC
In-Stock: 0
Unit Price: 0,14240 €
HEATSHRK FP301 1/2"X3" 50=50PC
In-Stock: 0
Unit Price: 0,14240 €
HEATSHRK FP301 1/2"X3" 50=50PC
In-Stock: 825
Unit Price: 0,14240 €
HEATSHRK FP301 1/2"X3" 50=50PC
In-Stock: 0
Unit Price: 0,14240 €
HEATSHRK FP301 1/2"X3" 50=50PC
In-Stock: 50
Unit Price: 0,14240 €
Alternate Length
HEATSHK FP301 1/2"X0.75" 50=50PC
In-Stock: 0
Unit Price: 0,05640 €
HEATSHRK FP301 1/2"X1" 50=50PC
In-Stock: 800
Unit Price: 0,06640 €
HEATSHRK FP301 1/2"X1.5" 50=50PC
In-Stock: 0
Unit Price: 0,08580 €
HEATSHRK FP301 1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 0,10500 €
HEATSHRK FP301 1/2"X4" 50=50PC
In-Stock: 0
Unit Price: 0,17840 €