
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,09540 € | 9,54 € |
| 150 | 0,09080 € | 13,62 € |
| 250 | 0,08536 € | 21,34 € |
| 350 | 0,08197 € | 28,69 € |
| 500 | 0,07852 € | 39,26 € |
| 1.250 | 0,07030 € | 87,88 € |
| 2.500 | 0,06465 € | 161,62 € |
| 5.000 | 0,06140 € | 307,00 € |
| Unit Price without VAT: | 0,10360 € |
|---|---|
| Unit Price with VAT: | 0,12328 € |











