FP-301 1/16" YL 1000' is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 15.506
Unit Price: 1,19000 €
Datasheet

Parametric Equivalent


3M
In Stock: 19.890
Unit Price: 1,13000 €
Datasheet

Parametric Equivalent


3M
In Stock: 6.537
Unit Price: 1,30000 €
Datasheet

Parametric Equivalent


3M
In Stock: 165
Unit Price: 1,26000 €
Datasheet

Parametric Equivalent


3M
In Stock: 2.049
Unit Price: 1,36000 €
Datasheet

Parametric Equivalent


3M
In Stock: 163
Unit Price: 63,57000 €
Datasheet

Parametric Equivalent


3M
In Stock: 2.016
Unit Price: 1,59000 €
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 14.350
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 470
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 2.699
Unit Price: 0,99000 €
Datasheet
FP116Y Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/16" YL 1000'

DigiKey Part Number
FP116Y-1R5-ND
Manufacturer
Manufacturer Product Number
FP-301 1/16" YL 1000'
Description
HEATSHK FP301 1/16"X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Yellow 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.125' (38.10mm, 1.50")
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,06760 €3,38 €
1000,06210 €6,21 €
1500,05907 €8,86 €
2500,05556 €13,89 €
3500,05334 €18,67 €
5000,05110 €25,55 €
1.2500,04575 €57,19 €
2.5000,04207 €105,18 €
5.0000,03870 €193,50 €
Manufacturers Standard Package
Unit Price without VAT:0,06760 €
Unit Price with VAT:0,08044 €
Alternate Color
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 0,07540 €
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 0,06760 €
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 0,06760 €
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 200
Unit Price: 0,06760 €
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 0,06760 €
Alternate Length
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,03980 €
HEATSHRNK 1/16"X0.75" YL 50=50PC
In-Stock: 0
Unit Price: 0,04680 €
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 760
Unit Price: 0,05380 €
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 0
Unit Price: 0,08080 €
HEATSHRK FP301 1/16"X3" 50=50PC
In-Stock: 0
Unit Price: 0,10700 €