
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,04950 € | 4,95 € |
| 150 | 0,04713 € | 7,07 € |
| 250 | 0,04428 € | 11,07 € |
| 350 | 0,04254 € | 14,89 € |
| 500 | 0,04074 € | 20,37 € |
| 1.250 | 0,03647 € | 45,59 € |
| 2.500 | 0,03355 € | 83,88 € |
| 5.000 | 0,03085 € | 154,25 € |
| Unit Price without VAT: | 0,05380 € |
|---|---|
| Unit Price with VAT: | 0,06402 € |











