FP301 2 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1 1/2" BL 100'

DigiKey Part Number
FP112K-50-ND
Manufacturer
Manufacturer Product Number
FP-301 1 1/2" BL 100'
Description
HEATSHRINK FP301 1-1/2X50' BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
50.0' (15.2m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HEATSHRINK FP301 1-1/2" 50' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1-1/2" 50' CLR
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1-1/2" 50' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1-1/2" 50' WHT
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1-1/2" 50' YELL
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK FP301 1-1/2" BLACK
In-Stock: 10709
Unit Price: 5,16000 €
HEATSHRINK FP301 1 1/2"X 5' BLK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1 1/2"X 25' BLK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1 1/2-50' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1 1/2-6" BLACK
In-Stock: 0
Unit Price: