FP-125-BK-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 406
Unit Price: 3,76000 €
Datasheet
Image for FP-125-BK-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-125-BK-6

DigiKey Part Number
FP-125-BK-6-ND
Manufacturer
Manufacturer Product Number
FP-125-BK-6
Description
HEATSHRINK FP 1/8-6" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Solvent Resistant, Split Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes