
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | - | |
Inner Diameter - Recovered | - | |
Recovered Wall Thickness | - | |
Material | ||
Features | Flame Retardant, Solvent Resistant, Split Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,78920 € | 536,76 € |
| Unit Price without VAT: | 1,78920 € |
|---|---|
| Unit Price with VAT: | 2,12915 € |

