
EPS300-1 1/2-48"-BLACK-24 PCS | |
|---|---|
DigiKey Part Number | 3M161197-ND |
Manufacturer | |
Manufacturer Product Number | EPS300-1 1/2-48"-BLACK-24 PCS |
Description | HEATSHRINK TUBE 1 1/2-48" 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.510" (12.95mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,02000 € | 45,02 € |
| 2 | 41,40000 € | 82,80 € |
| 3 | 39,42333 € | 118,27 € |
| 5 | 37,06400 € | 185,32 € |
| 7 | 35,58857 € | 249,12 € |
| 10 | 34,08900 € | 340,89 € |
| 25 | 30,51960 € | 762,99 € |
| 50 | 29,93300 € | 1.496,65 € |
| Unit Price without VAT: | 45,02000 € |
|---|---|
| Unit Price with VAT: | 53,57380 € |





