EPS-300-3/8-BLACK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 652
Unit Price: 22,35000 €
Datasheet

Parametric Equivalent


3M
In Stock: 2.051
Unit Price: 9,45000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 22,79250 €
Datasheet

Similar


Panduit Corp
In Stock: 1
Unit Price: 16,41000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 3
Unit Price: 17,45000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 124
Unit Price: 14,61000 €
Datasheet
Image for EPS-300-3/8-BLACK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-300-3/8-BLACK

DigiKey Part Number
EPS-300-3/8-BLACK-ND
Manufacturer
Manufacturer Product Number
EPS-300-3/8-BLACK
Description
HEATSHRINK TUBING 3/8 BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.120" (3.05mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes