
EPS-300 1/4" BL48"BX | |
|---|---|
DigiKey Part Number | EPS3014K-ND |
Manufacturer | |
Manufacturer Product Number | EPS-300 1/4" BL48"BX |
Description | HEATSHRINK EPS300 1/4"X4' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.080" (2.03mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,72000 € | 19,72 € |
| 2 | 18,14000 € | 36,28 € |
| 3 | 17,27000 € | 51,81 € |
| 5 | 16,23800 € | 81,19 € |
| 7 | 15,59143 € | 109,14 € |
| 10 | 14,93300 € | 149,33 € |
| 25 | 13,36960 € | 334,24 € |
| 50 | 12,29700 € | 614,85 € |
| 100 | 12,09060 € | 1.209,06 € |
| Unit Price without VAT: | 19,72000 € |
|---|---|
| Unit Price with VAT: | 23,46680 € |








