EPS-200-2-BLACK is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 160
Unit Price: 84,89000 €
Datasheet

MFR Recommended


3M
In Stock: 120
Unit Price: 41,01917 €
Datasheet
Image for EPS-200-2-BLACK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-200-2-BLACK

DigiKey Part Number
EPS-200-2-BLACK-ND
Manufacturer
Manufacturer Product Number
EPS-200-2-BLACK
Description
HEATSHRINK TUBING 2 BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.060" (1.52mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
2.000" (50.80mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPS-200 2" BL 48" BX3M160EPS2200-ND84,89000 €MFR Recommended
EPS200-2-48"-BLACK-24 PCS3M1203M161181-ND41,01917 €MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes