DIN-150RPC-R1-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 10,93463 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 12,90765 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,40370 €
Datasheet
Image for DIN-150RPC-R1-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN-150RPC-R1-TR

DigiKey Part Number
DIN-150RPC-R1-TR-ND
Manufacturer
Manufacturer Product Number
DIN-150RPC-R1-TR
Description
CONN DIN HDR 150POS
Customer Reference
Detailed Description
150 Position Din Connector Header, Male Pins Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
3M
Termination
Solder
Series
Features
Board Lock
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
150
Current Rating (Amps)
3A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
3
Base Product Number
Style
R
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
536096-5TE Connectivity AMP Connectors0536096-5-ND10,93463 €Similar
5650922-5TE Connectivity AMP Connectors05650922-5-ND12,90765 €Similar
650922-5TE Connectivity AMP Connectors0650922-5-ND5,40370 €Similar
Obsolete
This product is no longer manufactured. View Substitutes