
650922-5 | |
|---|---|
DigiKey Part Number | 650922-5-ND |
Manufacturer | |
Manufacturer Product Number | 650922-5 |
Description | CONN DIN HDR 150POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Position Din Connector Header, Male Pins Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 650922-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 150 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,29967 € | 2.579,80 € |
| Unit Price without VAT: | 4,29967 € |
|---|---|
| Unit Price with VAT: | 5,11661 € |



