Similar
Similar
Similar

DIN-048CPC-SR2-TR | |
|---|---|
DigiKey Part Number | DIN-048CPC-SR2-TR-ND |
Manufacturer | |
Manufacturer Product Number | DIN-048CPC-SR2-TR |
Description | CONN DIN PLUG 48POS |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Category | Style C/2 (1/2 C) |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09231487921 | HARTING | 63 | 1195-4661-ND | 3,35000 € | Similar |
| 09233486921 | HARTING | 15 | 1195-1866-ND | 3,98000 € | Similar |
| PCN10A-48P-2.54DS(72) | Hirose Electric Co Ltd | 0 | H124242-ND | 6,27000 € | Similar |




