Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PCN10A-48P-2.54DS(72) | |
|---|---|
DigiKey Part Number | H124242-ND |
Manufacturer | |
Manufacturer Product Number | PCN10A-48P-2.54DS(72) |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10A-48P-2.54DS(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | 48 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 4,24900 € | 42,49 € |
| 48 | 3,80292 € | 182,54 € |
| 96 | 3,62146 € | 347,66 € |
| 144 | 3,51931 € | 506,78 € |
| 288 | 3,35132 € | 965,18 € |
| 528 | 3,21106 € | 1.695,44 € |
| 1.008 | 3,06799 € | 3.092,53 € |
| 2.544 | 2,87421 € | 7.311,99 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |









