Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP-221 3/32" BL500'

DigiKey Part Number
CP332-500-ND
Manufacturer
Manufacturer Product Number
CP-221 3/32" BL500'
Description
HEATSHRINK CP221 3/32" X 500'BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.046" (1.17mm)
Mfr
Recovered Wall Thickness
0.020" (0.51mm)
Series
Material
Packaging
Bulk
Features
Self Extinguishing
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
121°C
Length
500.0' (152.4m)
Base Product Number
Inner Diameter - Supplied
0.093" (2.36mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.