Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP-221 3/16" BL250'

DigiKey Part Number
CP316-250-ND
Manufacturer
Manufacturer Product Number
CP-221 3/16" BL250'
Description
HEATSHRINK 3/16" X 250' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
250.0' (76.2m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.