Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP-221 1/4" BL200'

DigiKey Part Number
CP014-200-ND
Manufacturer
Manufacturer Product Number
CP-221 1/4" BL200'
Description
HEATSHRINK CP221 1/4" X 200'BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.125" (3.18mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Bulk
Features
Self Extinguishing
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
121°C
Length
200.0' (61.0m)
Base Product Number
Inner Diameter - Supplied
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.