
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Self Extinguishing |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 121°C |
Length 200.0' (61.0m) | Base Product Number |
Inner Diameter - Supplied 0.500" (12.70mm) |

