Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
3M Round Conductor Flat Cable 3365 Series | Digi-Key Daily

C3365/10 500

DigiKey Part Number
C3365/10500-ND
Manufacturer
Manufacturer Product Number
C3365/10 500
Description
CBL RIBN 10COND 0.05 GRAY 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
0.500" (12.70mm)
Packaging
Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
10
Ratings
UL Style 2651
Pitch
Features
Zippable
Length
500.0' (152.40m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1212,77000 €212,77 €
2192,81500 €385,63 €
3182,01333 €546,04 €
5169,27200 €846,36 €
7161,38571 €1.129,70 €
10153,44800 €1.534,48 €
Manufacturers Standard Package
Unit Price without VAT:212,77000 €
Unit Price with VAT:253,19630 €
Alternate Length
CBL RIBN 10COND 0.05 GRAY 300'
In-Stock: 0
Unit Price: 0,28208 €
CBL RIBN 10COND 0.05 GRAY 100'
In-Stock: 16
Unit Price: 54,61000 €
CBL RIBN 10COND 0.05 GRY FEET
In-Stock: 795
Unit Price: 0,69000 €
CBL RIBN 10COND 0.05 GRY FEET
In-Stock: 208
Unit Price: 0,75000 €