Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3365/10 500

DigiKey Part Number
19-C3365/10500-DS-ND
Manufacturer
Manufacturer Product Number
C3365/10 500
Description
CBL RIBN 10COND 0.05 GRY FEET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.500" (12.70mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Grade
-
Qualification
-
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Spool Size
500.0' (152.40m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 795
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
10,65000 €0,65 €
50,52600 €2,63 €
100,47800 €4,78 €
250,41960 €10,49 €
500,38000 €19,00 €
1000,34450 €34,45 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €
Alternate Length
CBL RIBN 10COND 0.05 GRAY 300'
In-Stock: 0
Unit Price: 0,26733 €
CBL RIBN 10COND 0.05 GRAY 100'
In-Stock: 17
Unit Price: 51,76000 €
CBL RIBN 10COND 0.05 GRAY 500'
In-Stock: 2
Unit Price: 201,66000 €
CBL RIBN 10COND 0.05 GRY FEET
In-Stock: 223
Unit Price: 0,71000 €