Similar

Category | Insulation Insulated |
Manufacturer 3M | Features Butted Seam |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation Vinyl |
Length - Overall 1.030" (26.16mm) | Length - Ring Center to Termination 0.290" (7.37mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.550" (13.97mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8252 | Keystone Electronics | 0 | 36-8252-ND | 0,00000 € | Similar |
| PV10-8FF-L | Panduit Corp | 256 | 298-15620-ND | 1,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21761 € | 217,61 € |
| Unit Price without VAT: | 0,21761 € |
|---|---|
| Unit Price with VAT: | 0,25896 € |




