
8252 | |
|---|---|
DigiKey Part Number | 36-8252-ND |
Manufacturer | |
Manufacturer Product Number | 8252 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Keystone Electronics | Insulation Insulated |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Insulation Diameter 0.255" (6.48mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation Vinyl |
Length - Overall 0.840" (21.34mm) | Length - Ring Center to Termination 0.290" (7.37mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.550" (13.97mm) |
Termination Crimp |

