
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Passive, Pull Tab | |
Cable Type | Flat, Twin Axial | |
Usage | External | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | - | |
Wire Gauge | 30 AWG | |
Frequency - Max | 40Gbps | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,98000 € | 68,98 € |
| 15 | 56,97800 € | 854,67 € |
| 30 | 54,26067 € | 1.627,82 € |
| 60 | 51,67400 € | 3.100,44 € |
| 105 | 49,67629 € | 5.216,01 € |
| Unit Price without VAT: | 68,98000 € |
|---|---|
| Unit Price with VAT: | 82,08620 € |





