
LX2160A-RDB-B | |
|---|---|
DigiKey Part Number | 568-LX2160A-RDB-B-ND |
Manufacturer | |
Manufacturer Product Number | LX2160A-RDB-B |
Description | EVAL BOARD LX2160A REV B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LX2160A QorIQ® ARM® Cortex®-A72 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-A72 |
Mfr | Utilized IC / Part LX2160A |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), Accessories |
Part Status Active | Base Product Number |
Type MPU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.227,70000 € | 5.227,70 € |
| Unit Price without VAT: | 5.227,70000 € |
|---|---|
| Unit Price with VAT: | 6.220,96300 € |

