Image for 988 RED is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

988 RED

DigiKey Part Number
988RED-ND
Manufacturer
Manufacturer Product Number
988 RED
Description
TAPE CONSPICUITY MARKING RED 3"
Customer Reference
Detailed Description
Conspicuity Marking Tape Tape Adhesive Red 3.00" (76.20mm) X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tape Type
Conspicuity Marking Tape
Manufacturer
3M
Width
3.00" (76.20mm)
Series
Color
Red
Packaging
Bulk
Usage
Marking, Reflective
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TAPE CONSPICUITY MARKING AMB 3"
In-Stock: 0
Unit Price: 58,32000 €