Image for 988 AMBER is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

988 AMBER

DigiKey Part Number
988AMBER-ND
Manufacturer
Manufacturer Product Number
988 AMBER
Description
TAPE CONSPICUITY MARKING AMB 3"
Customer Reference
Detailed Description
Conspicuity Marking Tape Tape Adhesive Amber 3.00" (76.20mm) X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tape Type
Conspicuity Marking Tape
Manufacturer
3M
Width
3.00" (76.20mm)
Series
Color
Amber
Packaging
Bulk
Usage
Marking, Reflective
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TAPE CONSPICUITY MARKING RED 3"
In-Stock: 0
Unit Price: 58,32000 €