MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

Category | Width 14.00" (355.60mm) |
Manufacturer 3M | Length 324' (98.8m) 108 yds |
Packaging Bulk | Color Red |
Part Status Obsolete | Temperature Range -40°F ~ 185°F (-40°C ~ 85°C) |
Tape Type Photographic | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier UPVC | Storage/Refrigeration Temperature 69.8°F (21°C) |
Thickness 0.0020" (2.0 mils, 0.051mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5113DFT-50 | 3M | 0 | 19-5113DFT-503M7-ND | 8.740,47000 € | MFR Recommended |
| 5113DFT-50 | 3M | 8 | 19-5113DFT-503M4-ND | 104,70000 € | MFR Recommended |
| 5113DFT-50 | 3M | 30 | 19-5113DFT-503M3-ND | 45,15000 € | MFR Recommended |
| 5113DFT-50 | 3M | 2 | 19-5113DFT-503M-ND | 229,07000 € | MFR Recommended |
| 5113DFT-50 | 3M | 0 | 19-5113DFT-503M6-ND | 4.632,45000 € | MFR Recommended |




