
5113DFT-50 | |
|---|---|
DigiKey Part Number | 19-5113DFT-50-ND |
Manufacturer | |
Manufacturer Product Number | 5113DFT-50 |
Description | RF EMI SHLDING TAPE 10M X 4.134" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 5113DFT Polyolefin Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 4.134" (105.00mm) X 32.808' (10.00m) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Rectangular | |
Length | 32.808' (10.00m) | |
Width | 4.134" (105.00mm) | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | 105°C | |
Adhesive | Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) | |
Material | Polyolefin | |
Grade | - | |
Qualification | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,15000 € | 122,15 € |
| 10 | 94,97100 € | 949,71 € |
| 25 | 86,50360 € | 2.162,59 € |
| 50 | 80,82780 € | 4.041,39 € |
| 100 | 75,71160 € | 7.571,16 € |
| Unit Price without VAT: | 122,15000 € |
|---|---|
| Unit Price with VAT: | 145,35850 € |


