Similar
Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.335" (8.51mm) |
Part Status Obsolete | Contact Length - Post 0.138" (3.50mm) |
Connector Type | Operating Temperature -25°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901512208 | Molex | 0 | 0901512208-ND | 5,88461 € | Similar |
| 534236-4 | TE Connectivity AMP Connectors | 0 | 534236-4-ND | 2,28699 € | Similar |
| 803-87-008-10-005101 | Preci-Dip | 675 | 1212-1232-ND | 1,59000 € | Similar |
| 87606-304LF | Amphenol CS (FCI) | 0 | 609-6002-ND | 1,94000 € | Similar |
| 87606-404LF | Amphenol CS (FCI) | 174 | 609-87606-404LF-ND | 0,72000 € | Similar |







