534236-4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 9,13521 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 4,33720 €
Datasheet

Similar


Molex
In Stock: 2.163
Unit Price: 4,27000 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,36047 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,28400 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,96216 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,89710 €

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,12967 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,20428 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,46944 €

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,94000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,83000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,92000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,11000 €
Datasheet
8 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Taking Commercial Drone Reliability to New Heights

534236-4

DigiKey Part Number
534236-4-ND
Manufacturer
Manufacturer Product Number
534236-4
Description
CONN RCPT 8POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
534236-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.340" (8.64mm)
Contact Type
Female Socket
Operating Temperature
-65°C ~ 105°C
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Contact Shape
Square
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Rows
2
Contact Finish Thickness - Post
150.0µin (3.81µm)
Row Spacing - Mating
0.100" (2.54mm)
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0015445808Molex00015445808-ND9,13521 €Similar
0015446808Molex0WM25219-ND4,33720 €Similar
0901512108Molex2.163WM14836-ND4,27000 €Similar
416-83-208-41-007101Preci-Dip0416-83-208-41-007101-ND1,36047 €Similar
416-83-208-41-012101Preci-Dip0416-83-208-41-012101-ND1,28400 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3.3602,28699 €7.684,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,28699 €
Unit Price with VAT:2,72152 €