Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.126" (3.20mm) |
Part Status Obsolete | Contact Length - Post 0.130" (3.30mm) |
Connector Type | Operating Temperature -25°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901481210 | Molex | 0 | 900-0901481210-ND | 2,29000 € | Similar |
| 0901481310 | Molex | 769 | 0901481310-ND | 2,96000 € | Similar |
| 1-216602-0 | TE Connectivity AMP Connectors | 1.786 | A107211-ND | 3,60000 € | Similar |
| BCS-110-L-S-HE | Samtec Inc. | 0 | 612-BCS-110-L-S-HE-ND | 1,84000 € | Similar |
| BCS-110-S-S-HE | Samtec Inc. | 0 | BCS-110-S-S-HE-ND | 2,87286 € | Similar |







