Similar
Similar
Similar
Similar
Similar




0901481210 | |
|---|---|
DigiKey Part Number | 900-0901481210-ND |
Manufacturer | |
Manufacturer Product Number | 0901481210 |
Description | CONN RCPT 10POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0901481210 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.130" (3.30mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 350V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-216602-0 | TE Connectivity AMP Connectors | 1.786 | A107211-ND | 3,60000 € | Similar |
| 89882-310LF | Amphenol CS (FCI) | 3.392 | 609-89882-310LF-ND | 1,61000 € | Similar |
| 89882-410LF | Amphenol CS (FCI) | 2.330 | 609-89882-410LF-ND | 1,73000 € | Similar |
| BCS-110-L-S-HE | Samtec Inc. | 0 | 612-BCS-110-L-S-HE-ND | 1,84000 € | Similar |
| M20-7891046 | Harwin Inc. | 129 | 952-2354-ND | 1,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,95200 € | 19,52 € |
| 100 | 1,65880 € | 165,88 € |
| 500 | 1,48066 € | 740,33 € |
| 1.000 | 1,41002 € | 1.410,02 € |
| 5.000 | 1,25878 € | 6.293,90 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |














