Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

953210-2000-AR-PR | |
|---|---|
DigiKey Part Number | 3M9265TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 953210-2000-AR-PR |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.169" (4.30mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0872631003 | Molex | 0 | 0872631003-ND | 0,78491 € | Similar |
| 0872631095 | Molex | 0 | 0872631095-ND | 1,85465 € | Similar |
| A3-10DA-2SV(71) | Hirose Electric Co Ltd | 0 | H10963-ND | 1,24000 € | Similar |
| A3A-10DA-2SV(71) | Hirose Electric Co Ltd | 192 | H10974-ND | 1,08000 € | Similar |
| M22-6340542 | Harwin Inc. | 542 | 952-1347-5-ND | 1,33000 € | Similar |


















