
SMM-105-02-F-D-LC-K-TR | |
|---|---|
DigiKey Part Number | SMM-105-02-F-D-LC-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM-105-02-F-D-LC-K-TR |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
EDA/CAD Models | SMM-105-02-F-D-LC-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Active | Insulation Height 0.140" (3.56mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Lock, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3.2A per Contact |
Pitch - Mating | Voltage Rating 350VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 2,17791 € | 1.252,30 € |
| Unit Price without VAT: | 2,17791 € |
|---|---|
| Unit Price with VAT: | 2,59171 € |

