Parametric Equivalent

Category | Width - Outer Edges 0.560" (14.22mm) |
Manufacturer 3M | Length - Overall 1.100" (27.94mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 14-16 AWG |
Terminal Type Circular | Insulation Insulated with Heat Shrink |
Stud/Tab Size 3/8 Stud | Features Brazed Seam |
Thickness 0.030" (0.76mm) | Color Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH14-38RK | 3M | 181 | 19-MH14-38RK-ND | 1,34000 € | Parametric Equivalent |
| MH14-38RX-BOTTLE | 3M | 0 | 3M10407-ND | 48,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,91400 € | 228,50 € |
| Unit Price without VAT: | 0,91400 € |
|---|---|
| Unit Price with VAT: | 1,08766 € |





