

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Color Blue |
Stud/Tab Size 3/8 Stud | Contact Material Copper, ETP |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.560" (14.22mm) | Material - Insulation Polyolefin |
Length - Overall 1.100" (27.94mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PH14-38R-Q | Panduit Corp | 67 | 298-15382-ND | 2,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,13900 € | 11,39 € |
| 25 | 1,06760 € | 26,69 € |
| 50 | 1,01640 € | 50,82 € |
| 100 | 0,96780 € | 96,78 € |
| 250 | 0,90716 € | 226,79 € |
| 500 | 0,86382 € | 431,91 € |
| 1.000 | 0,82259 € | 822,59 € |
| 2.500 | 0,77111 € | 1.927,77 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |



