Direct
Similar

Category | Wire Gauge 18-22 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Red |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.340" (8.64mm) | Material - Insulation Vinyl |
Length - Overall 0.900" (22.86mm) | Length - Ring Center to Termination 0.290" (7.37mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.450" (11.43mm) |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MVU18-10FX-BOTTLE | 3M | 0 | 3M10437-ND | 43,65000 € | Direct |
| PV18-10F-CY | Panduit Corp | 997 | 298-15674-ND | 0,88000 € | Similar |



