
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.325" (8.25mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Voltage Rating 1500V |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| 10 | 9,66800 € | 96,68 € |
| 100 | 8,42800 € | 842,80 € |
| 500 | 7,18864 € | 3.594,32 € |
| 1.000 | 6,59372 € | 6.593,72 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 12,97100 € |




















