Connector Header Through Hole 58 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-01-29-RK

DigiKey Part Number
3M156386-58-ND
Manufacturer
Manufacturer Product Number
929836-01-29-RK
Description
CONN HEADER VERT 58POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 58 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-01-29-RK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Overall Contact Length
0.445" (11.30mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,65000 €3,65 €
103,31000 €33,10 €
1002,91600 €291,60 €
5002,47858 €1.239,29 €
1.0002,11408 €2.114,08 €
Manufacturers Standard Package
Unit Price without VAT:3,65000 €
Unit Price with VAT:4,34350 €
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 789
Unit Price: 4,04000 €
CONN HEADER VERT 2POS
In-Stock: 3365
Unit Price: 0,20000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 688
Unit Price: 0,37000 €
CONN HEADER VERT 6POS 2.54MM
In-Stock: 406
Unit Price: 0,67000 €
CONN HEADER VERT 8POS 2.54MM
In-Stock: 184
Unit Price: 0,81000 €